RNCF0603ATT154K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 154000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCF0603ATT154K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF0603ATT154K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF0603ATT154K by SEI Stackpole Electronics Inc

RNCF0603ATT154K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
154000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. RNCF0603ATT154K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 154000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCF0603ATT154K

This table gives cross-reference parts and alternative options found for RNCF0603ATT154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603ATT154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03BTBX1543 Fixed Resistor, Thin Film, 0.1W, 154000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603ATT154K vs AR03BTBX1543
BLU0603ER-1543-BB10 Fixed Resistor, Thin Film, 0.1W, 154000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RNCF0603ATT154K vs BLU0603ER-1543-BB10
CMP0603154K0.05%10PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 154000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RNCF0603ATT154K vs CMP0603154K0.05%10PPM/KKP5
AR03ABBX1543 Fixed Resistor, Thin Film, 0.1W, 154000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603ATT154K vs AR03ABBX1543
CMP0603154K0.1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.125W, 154000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RNCF0603ATT154K vs CMP0603154K0.1%10PPM/KNP10
HPTF0603-QN-1543BT Fixed Resistor, Thin Film, 0.1W, 154000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RNCF0603ATT154K vs HPTF0603-QN-1543BT
P0603Y1543WGT Fixed Resistor, Thin Film, 0.125W, 154000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RNCF0603ATT154K vs P0603Y1543WGT
PRC0603TTC10Y154K+-0.05% Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc RNCF0603ATT154K vs PRC0603TTC10Y154K+-0.05%
CRT0603-BW-1543ELF Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc RNCF0603ATT154K vs CRT0603-BW-1543ELF
BLU0603ER-1543-BT10W Fixed Resistor, Thin Film, 0.1W, 154000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RNCF0603ATT154K vs BLU0603ER-1543-BT10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0603ATT154K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0603ATT154K by SEI Stackpole Electronics Inc

  • Please alert me when RNCF0603ATT154K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0603ATT154K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0603ATT154K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0603ATT154K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0603ATT154K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0603ATT154K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: