RNCF0603ATS43R2
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCF0603ATS43R2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF0603ATS43R2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF0603ATS43R2 by SEI Stackpole Electronics Inc

RNCF0603ATS43R2
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
43.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. RNCF0603ATS43R2
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCF0603ATS43R2

This table gives cross-reference parts and alternative options found for RNCF0603ATS43R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603ATS43R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603WRC1343R2L Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RNCF0603ATS43R2 vs RT0603WRC1343R2L
PR03BTNX43R2 Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603ATS43R2 vs PR03BTNX43R2
BLU0603ER-43R2-AT15 Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RNCF0603ATS43R2 vs BLU0603ER-43R2-AT15
RTX0343R2BCTP Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec RNCF0603ATS43R2 vs RTX0343R2BCTP
BLU0603P-43R2-AT15 Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RNCF0603ATS43R2 vs BLU0603P-43R2-AT15
PRC0603TC1543.2R+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 43.2ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RNCF0603ATS43R2 vs PRC0603TC1543.2R+/-0.05%
NTRH06A43R2NTRF Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, NIC Components Corp RNCF0603ATS43R2 vs NTRH06A43R2NTRF
BLU0603ER-43R2-BB15W Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RNCF0603ATS43R2 vs BLU0603ER-43R2-BB15W
RT0603WRC0743R2 Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation RNCF0603ATS43R2 vs RT0603WRC0743R2
PRC0603TC1543.2R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 43.2ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RNCF0603ATS43R2 vs PRC0603TC1543.2R+/-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0603ATS43R2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0603ATS43R2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0603ATS43R2 would you like to use for your alert(s)?
  • Please alert me when RNCF0603ATS43R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0603ATS43R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0603ATS43R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0603ATS43R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0603ATS43R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0603ATS43R2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: