Part Details for RNCF0603ATS3K12 by SEI Stackpole Electronics Inc
Overview of RNCF0603ATS3K12 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603ATS3K12
RNCF0603ATS3K12 CAD Models
RNCF0603ATS3K12 Part Data Attributes
|
RNCF0603ATS3K12
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603ATS3K12
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603ATS3K12
This table gives cross-reference parts and alternative options found for RNCF0603ATS3K12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603ATS3K12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3121-AT15Q | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATS3K12 vs BLU0603P-3121-AT15Q |
AMF06033K120.05%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603ATS3K12 vs AMF06033K120.05%15PPM/KKP5 |
BLU0603ER-3121-AB15Q | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATS3K12 vs BLU0603ER-3121-AB15Q |
RT0603WRC073K12 | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RNCF0603ATS3K12 vs RT0603WRC073K12 |
RNCF0603BTS3K12 | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603ATS3K12 vs RNCF0603BTS3K12 |
BLU0603-3121-AB15 | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATS3K12 vs BLU0603-3121-AB15 |
BLU0603ER-3121-BB15W | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603ATS3K12 vs BLU0603ER-3121-BB15W |
AMF06033K120.1%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603ATS3K12 vs AMF06033K120.1%15PPM/KKP5 |
WF06F3121BTLQ | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603ATS3K12 vs WF06F3121BTLQ |
CAR06033.12KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RNCF0603ATS3K12 vs CAR06033.12KOHMS0.1%15PPMHP |