Part Details for RNCF0603ATC620R by SEI Stackpole Electronics Inc
Overview of RNCF0603ATC620R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603ATC620R
RNCF0603ATC620R CAD Models
RNCF0603ATC620R Part Data Attributes
|
RNCF0603ATC620R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603ATC620R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 620ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0603ATC620R
This table gives cross-reference parts and alternative options found for RNCF0603ATC620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603ATC620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBDM6200 | Fixed Resistor, Thin Film, 0.167W, 620ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603ATC620R vs AR03BBDM6200 |
NTRH07B6200DTRF | Fixed Resistor, Thin Film, 0.166W, 620ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCF0603ATC620R vs NTRH07B6200DTRF |
AR03ABDM6200 | Fixed Resistor, Thin Film, 0.167W, 620ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603ATC620R vs AR03ABDM6200 |
RTW16E0603A6200-RG70 | Fixed Resistor, Thin Film, 0.166W, 620ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603ATC620R vs RTW16E0603A6200-RG70 |
AR03ATDM6200 | Fixed Resistor, Thin Film, 0.167W, 620ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603ATC620R vs AR03ATDM6200 |
RP73PG1J620RBTDF | Fixed Resistor, Thin Film, 0.166W, 620ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603ATC620R vs RP73PG1J620RBTDF |
RNCF0603BKC620R | Fixed Resistor, Thin Film, 0.166W, 620ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603ATC620R vs RNCF0603BKC620R |