Part Details for RNCF0603ATC200K by SEI Stackpole Electronics Inc
Overview of RNCF0603ATC200K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603ATC200K
RNCF0603ATC200K CAD Models
RNCF0603ATC200K Part Data Attributes
|
RNCF0603ATC200K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603ATC200K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 200000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0603ATC200K
This table gives cross-reference parts and alternative options found for RNCF0603ATC200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603ATC200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABDM2003 | Fixed Resistor, Thin Film, 0.167W, 200000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603ATC200K vs AR03ABDM2003 |
RNCF0603BKC200K | Fixed Resistor, Thin Film, 0.166W, 200000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603ATC200K vs RNCF0603BKC200K |
AR03BBDM2003 | Fixed Resistor, Thin Film, 0.167W, 200000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603ATC200K vs AR03BBDM2003 |
NTRH07A2003DTRF | Fixed Resistor, Thin Film, 0.166W, 200000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCF0603ATC200K vs NTRH07A2003DTRF |
RP73PG1J200KBTG | Fixed Resistor, Thin Film, 0.166W, 200000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603ATC200K vs RP73PG1J200KBTG |
AR03BTDM2003 | Fixed Resistor, Thin Film, 0.167W, 200000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603ATC200K vs AR03BTDM2003 |
RTW16E0603A2003-RG70 | Fixed Resistor, Thin Film, 0.166W, 200000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603ATC200K vs RTW16E0603A2003-RG70 |
AR03ATDM2003 | Fixed Resistor, Thin Film, 0.167W, 200000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603ATC200K vs AR03ATDM2003 |
RNCF0603AKC200K | Fixed Resistor, Thin Film, 0.166W, 200000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603ATC200K vs RNCF0603AKC200K |
HPTF0603-SC-2003AT | Fixed Resistor, Thin Film, 0.166W, 200000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603ATC200K vs HPTF0603-SC-2003AT |