Part Details for RNCF0603AKS37K4 by SEI Stackpole Electronics Inc
Overview of RNCF0603AKS37K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603AKS37K4
RNCF0603AKS37K4 CAD Models
RNCF0603AKS37K4 Part Data Attributes
|
RNCF0603AKS37K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603AKS37K4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603AKS37K4
This table gives cross-reference parts and alternative options found for RNCF0603AKS37K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603AKS37K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603BTS37K4 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKS37K4 vs RNCH0603BTS37K4 |
239070443743L | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RNCF0603AKS37K4 vs 239070443743L |
CRT0603-AX-3742ELF | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0603AKS37K4 vs CRT0603-AX-3742ELF |
RNCF0603ATS37K4 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKS37K4 vs RNCF0603ATS37K4 |
BLU0603-3742-BT15Q | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603AKS37K4 vs BLU0603-3742-BT15Q |
RT0603WRC0737K4 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RNCF0603AKS37K4 vs RT0603WRC0737K4 |
BLU0603P-3742-AB15Q | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603AKS37K4 vs BLU0603P-3742-AB15Q |
RTX033742BCP3 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RNCF0603AKS37K4 vs RTX033742BCP3 |
RP73D1J37K4ATG | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603AKS37K4 vs RP73D1J37K4ATG |
BLU0603-3742-AT15W | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCF0603AKS37K4 vs BLU0603-3742-AT15W |