RNCF0603AKC80R6
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCF0603AKC80R6 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF0603AKC80R6 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF0603AKC80R6 by SEI Stackpole Electronics Inc

RNCF0603AKC80R6
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.166 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
80.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. RNCF0603AKC80R6
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCF0603AKC80R6

This table gives cross-reference parts and alternative options found for RNCF0603AKC80R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603AKC80R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF0603ATC80R6 Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCF0603AKC80R6 vs RNCF0603ATC80R6
RP73PG1J80R6BTG Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RNCF0603AKC80R6 vs RP73PG1J80R6BTG
RNCF0603BTC80R6 Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCF0603AKC80R6 vs RNCF0603BTC80R6
AR03ATDM80R6 Fixed Resistor, Thin Film, 0.167W, 80.6ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603AKC80R6 vs AR03ATDM80R6
NTRH07A80R6DTRF Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp RNCF0603AKC80R6 vs NTRH07A80R6DTRF
HPTF0603-SC-80R6BT Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RNCF0603AKC80R6 vs HPTF0603-SC-80R6BT
RNCF0603BKC80R6 Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCF0603AKC80R6 vs RNCF0603BKC80R6
NTRH07B80R6DTRF Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp RNCF0603AKC80R6 vs NTRH07B80R6DTRF
RP73PG1J80R6BTD Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RNCF0603AKC80R6 vs RP73PG1J80R6BTD
HPTF0603-SC-80R6AT Fixed Resistor, Thin Film, 0.166W, 80.6ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RNCF0603AKC80R6 vs HPTF0603-SC-80R6AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0603AKC80R6 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0603AKC80R6 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0603AKC80R6 would you like to use for your alert(s)?
  • Please alert me when RNCF0603AKC80R6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0603AKC80R6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0603AKC80R6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0603AKC80R6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0603AKC80R6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0603AKC80R6 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: