Part Details for RNCF0603AKC78K7 by SEI Stackpole Electronics Inc
Overview of RNCF0603AKC78K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603AKC78K7
RNCF0603AKC78K7 CAD Models
RNCF0603AKC78K7 Part Data Attributes
|
RNCF0603AKC78K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603AKC78K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 78700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0603AKC78K7
This table gives cross-reference parts and alternative options found for RNCF0603AKC78K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603AKC78K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH07A7872DTRF | Fixed Resistor, Thin Film, 0.166W, 78700ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCF0603AKC78K7 vs NTRH07A7872DTRF |
RP73PG1J78K7BTG | Fixed Resistor, Thin Film, 0.166W, 78700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603AKC78K7 vs RP73PG1J78K7BTG |
RTW16E0603A7872-RG70 | Fixed Resistor, Thin Film, 0.166W, 78700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603AKC78K7 vs RTW16E0603A7872-RG70 |
AR03ABDM7872 | Fixed Resistor, Thin Film, 0.167W, 78700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKC78K7 vs AR03ABDM7872 |
HPTF0603-SC-7872AT | Fixed Resistor, Thin Film, 0.166W, 78700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603AKC78K7 vs HPTF0603-SC-7872AT |
RNCF0603ATC78K7 | Fixed Resistor, Thin Film, 0.166W, 78700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKC78K7 vs RNCF0603ATC78K7 |
RNCF0603BKC78K7 | Fixed Resistor, Thin Film, 0.166W, 78700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKC78K7 vs RNCF0603BKC78K7 |
AR03ATDM7872 | Fixed Resistor, Thin Film, 0.167W, 78700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKC78K7 vs AR03ATDM7872 |
AR03BTDM7872 | Fixed Resistor, Thin Film, 0.167W, 78700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKC78K7 vs AR03BTDM7872 |
AR03BBDM7872 | Fixed Resistor, Thin Film, 0.167W, 78700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKC78K7 vs AR03BBDM7872 |