Part Details for RNCF0603AKC1K07 by SEI Stackpole Electronics Inc
Overview of RNCF0603AKC1K07 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603AKC1K07
RNCF0603AKC1K07 CAD Models
RNCF0603AKC1K07 Part Data Attributes
|
RNCF0603AKC1K07
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603AKC1K07
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 1070ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0603AKC1K07
This table gives cross-reference parts and alternative options found for RNCF0603AKC1K07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603AKC1K07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH07A1071DTRF | Fixed Resistor, Thin Film, 0.166W, 1070ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCF0603AKC1K07 vs NTRH07A1071DTRF |
RNCF0603BKC1K07 | Fixed Resistor, Thin Film, 0.166W, 1070ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKC1K07 vs RNCF0603BKC1K07 |
AR03BTDM1071 | Fixed Resistor, Thin Film, 0.167W, 1070ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKC1K07 vs AR03BTDM1071 |
RP73PG1J1K07BTD | Fixed Resistor, Thin Film, 0.166W, 1070ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603AKC1K07 vs RP73PG1J1K07BTD |
HPTF0603-SC-1071AT | Fixed Resistor, Thin Film, 0.166W, 1070ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603AKC1K07 vs HPTF0603-SC-1071AT |
AR03ATDM1071 | Fixed Resistor, Thin Film, 0.167W, 1070ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKC1K07 vs AR03ATDM1071 |
RP73PG1J1K07BTDG | Fixed Resistor, Thin Film, 0.166W, 1070ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603AKC1K07 vs RP73PG1J1K07BTDG |
RNCF0603ATC1K07 | Fixed Resistor, Thin Film, 0.166W, 1070ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603AKC1K07 vs RNCF0603ATC1K07 |
AR03BBDM1071 | Fixed Resistor, Thin Film, 0.167W, 1070ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603AKC1K07 vs AR03BBDM1071 |