Part Details for RNCF05T945.30.5%I by SEI Stackpole Electronics Inc
Overview of RNCF05T945.30.5%I by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF05T945.30.5%I
RNCF05T945.30.5%I CAD Models
RNCF05T945.30.5%I Part Data Attributes
|
RNCF05T945.30.5%I
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF05T945.30.5%I
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.05W, 45.3ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RNC05 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC05 | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |