Part Details for RNCF0402FTE68K1 by SEI Stackpole Electronics Inc
Overview of RNCF0402FTE68K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402FTE68K1
RNCF0402FTE68K1 CAD Models
RNCF0402FTE68K1 Part Data Attributes
|
RNCF0402FTE68K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FTE68K1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 68100ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402FTE68K1
This table gives cross-reference parts and alternative options found for RNCF0402FTE68K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FTE68K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRD1368K1L | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTE68K1 vs RT0402FRD1368K1L |
RT0402FRD1068K1L | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTE68K1 vs RT0402FRD1068K1L |
RTX026812FDH3 | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402FTE68K1 vs RTX026812FDH3 |
AR02FTC6812 | Fixed Resistor, Thin Film, 0.5W, 68100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402FTE68K1 vs AR02FTC6812 |
SF04R6812FTL | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402FTE68K1 vs SF04R6812FTL |
RP73PF1E68K1FTD | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402FTE68K1 vs RP73PF1E68K1FTD |
RTX026812FDH4 | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402FTE68K1 vs RTX026812FDH4 |
WF04R6812FTLQ | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402FTE68K1 vs WF04R6812FTLQ |
RNCF0402FKE68K1 | Fixed Resistor, Thin Film, 0.063W, 68100ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402FTE68K1 vs RNCF0402FKE68K1 |
RP73PF1E68K1FTG | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402FTE68K1 vs RP73PF1E68K1FTG |