Part Details for RNCF0402FTE48K7 by SEI Stackpole Electronics Inc
Overview of RNCF0402FTE48K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402FTE48K7
RNCF0402FTE48K7 CAD Models
RNCF0402FTE48K7 Part Data Attributes
|
RNCF0402FTE48K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FTE48K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 48700ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402FTE48K7
This table gives cross-reference parts and alternative options found for RNCF0402FTE48K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FTE48K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04F4872CTRF | Fixed Resistor, Thin Film, 0.063W, 48700ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402FTE48K7 vs NTR04F4872CTRF |
RTX024872FDH4 | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402FTE48K7 vs RTX024872FDH4 |
RP73PF1E48K7FTG | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402FTE48K7 vs RP73PF1E48K7FTG |
AR02FBCX4872 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402FTE48K7 vs AR02FBCX4872 |
RT0402FRD0748K7L | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTE48K7 vs RT0402FRD0748K7L |
AR02FTC4872 | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402FTE48K7 vs AR02FTC4872 |
RT0402FRD1348K7L | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTE48K7 vs RT0402FRD1348K7L |
AT0402FRD0748K7L | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTE48K7 vs AT0402FRD0748K7L |
AS0402E4872F-T10 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402FTE48K7 vs AS0402E4872F-T10 |
SF04R4872FTL | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402FTE48K7 vs SF04R4872FTL |