Part Details for RNCF0402FTC34K8 by SEI Stackpole Electronics Inc
Overview of RNCF0402FTC34K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402FTC34K8
RNCF0402FTC34K8 CAD Models
RNCF0402FTC34K8 Part Data Attributes
|
RNCF0402FTC34K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FTC34K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402FTC34K8
This table gives cross-reference parts and alternative options found for RNCF0402FTC34K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FTC34K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBD3482N | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402FTC34K8 vs AR02FBD3482N |
MF04Q3482FTL | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402FTC34K8 vs MF04Q3482FTL |
SF04Q3482FTL | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402FTC34K8 vs SF04Q3482FTL |
9T04021A3482FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTC34K8 vs 9T04021A3482FBPF3 |
RT0402FRE1034K8L | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402FTC34K8 vs RT0402FRE1034K8L |
NTR04F3482DTRF | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402FTC34K8 vs NTR04F3482DTRF |
ARG02FTD3482 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402FTC34K8 vs ARG02FTD3482 |
RTX023482FETH | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402FTC34K8 vs RTX023482FETH |
AS0402Q3482F-T10 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402FTC34K8 vs AS0402Q3482F-T10 |
RTAN0402FTC34K8 | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402FTC34K8 vs RTAN0402FTC34K8 |