Part Details for RNCF0402FTC1K40 by SEI Stackpole Electronics Inc
Overview of RNCF0402FTC1K40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402FTC1K40
RNCF0402FTC1K40 CAD Models
RNCF0402FTC1K40 Part Data Attributes
|
RNCF0402FTC1K40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FTC1K40
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1400ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402FTC1K40
This table gives cross-reference parts and alternative options found for RNCF0402FTC1K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FTC1K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E1K4FTG | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402FTC1K40 vs RP73PG1E1K4FTG |
RTX021401FEH3 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402FTC1K40 vs RTX021401FEH3 |
AR02FBD1401N | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402FTC1K40 vs AR02FBD1401N |
AR02FTD1401 | Fixed Resistor, Thin Film, 0.5W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402FTC1K40 vs AR02FTD1401 |
RT0402FRE101K4L | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402FTC1K40 vs RT0402FRE101K4L |
AMF04021K41%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402FTC1K40 vs AMF04021K41%50PPM/KNP10 |
AR02FBD1401 | Fixed Resistor, Thin Film, 0.5W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402FTC1K40 vs AR02FBD1401 |
9T04021A1401FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTC1K40 vs 9T04021A1401FBPF3 |
RT0402FRE131K4L | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTC1K40 vs RT0402FRE131K4L |
239040771402L | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTC1K40 vs 239040771402L |