Part Details for RNCF0402FKD80R6 by SEI Stackpole Electronics Inc
Overview of RNCF0402FKD80R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402FKD80R6
RNCF0402FKD80R6 CAD Models
RNCF0402FKD80R6 Part Data Attributes
|
RNCF0402FKD80R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FKD80R6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 80.6ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNCF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RNCF0402FKD80R6
This table gives cross-reference parts and alternative options found for RNCF0402FKD80R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FKD80R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0402ER-80R6-FT101 | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402ER-80R6-FT101 |
BLU0402P-80R6-FT101Q | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402P-80R6-FT101Q |
BLU0402ER-80R6-FB101 | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402ER-80R6-FB101 |
BLU0402-80R6-FB101Q | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402-80R6-FB101Q |
BLU0402P-80R6-FT101W | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402P-80R6-FT101W |
BLU0402ER-80R6-FB101Q | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402ER-80R6-FB101Q |
BLU0402-80R6-FB101W | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402-80R6-FB101W |
BLU0402ER-80R6-FB101W | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402ER-80R6-FB101W |
BLU0402P-80R6-FT101 | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402P-80R6-FT101 |
BLU0402-80R6-FB101 | Fixed Resistor, Thin Film, 0.062W, 80.6ohm, 25V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RNCF0402FKD80R6 vs BLU0402-80R6-FB101 |