Part Details for RNCF0402FKC1K87 by SEI Stackpole Electronics Inc
Overview of RNCF0402FKC1K87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402FKC1K87
RNCF0402FKC1K87 CAD Models
RNCF0402FKC1K87 Part Data Attributes
|
RNCF0402FKC1K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FKC1K87
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402FKC1K87
This table gives cross-reference parts and alternative options found for RNCF0402FKC1K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FKC1K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE131K87L | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FKC1K87 vs RT0402FRE131K87L |
WF04Q1871FTLQ | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402FKC1K87 vs WF04Q1871FTLQ |
AR02FTDX1871 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402FKC1K87 vs AR02FTDX1871 |
RT0402FRE101K87L | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402FKC1K87 vs RT0402FRE101K87L |
RTX021871FEH3 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402FKC1K87 vs RTX021871FEH3 |
RTX021871FETH | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402FKC1K87 vs RTX021871FETH |
AMF04021K871%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402FKC1K87 vs AMF04021K871%50PPM/KNP10 |
NTR04F1871DTRF | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402FKC1K87 vs NTR04F1871DTRF |
AS0402Q1871F-T10 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402FKC1K87 vs AS0402Q1871F-T10 |
9T04021A1871FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FKC1K87 vs 9T04021A1871FBPF3 |