-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402DTE124KCT-ND
|
DigiKey | RES SMD 124K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29310 In Stock |
|
$0.0105 / $0.1000 | Buy Now |
DISTI #
RNCF0402DTE124K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 124K Ohm 0.5% 0.063 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DTE124K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
RFQ | |
DISTI #
708-RNCF0402DTE124K
|
Mouser Electronics | Thin Film Resistors - SMD 124KOhms 0402 25ppm 0.5% Precision AEC-Q200 RoHS: Compliant | 9165 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR PRECISION, 124 Kohm, 0402, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0250 / $0.0330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
|
South Electronics | RNCF0402DTE124K | 10000 |
|
$0.0125 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402DTE124K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DTE124K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402DTE124K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DTE124K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1243DTLQ | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402DTE124K vs WF04U1243DTLQ |
RP73PF1E124KDTDF | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402DTE124K vs RP73PF1E124KDTDF |
WF04U1243DALQ | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402DTE124K vs WF04U1243DALQ |
RNCF0402DKE124K | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402DTE124K vs RNCF0402DKE124K |
RP73PF1E124KDTD | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402DTE124K vs RP73PF1E124KDTD |
CMP0402124K0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402DTE124K vs CMP0402124K0.5%25PPM/KNP20 |
RT0402DRD07124KL | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DTE124K vs RT0402DRD07124KL |