-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402DTC523R-ND
|
DigiKey | RES SMD 523 OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now |
DISTI #
RNCF0402DTC523R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 523 Ohm 0.5% 0.063 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DTC523R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0402DTC523R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 523 ohm, 0402, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0120 / $0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR PRECISION, 523 ohm, 0402, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402DTC523R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DTC523R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402DTC523R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DTC523R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402DRE10523RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RNCF0402DTC523R vs RT0402DRE10523RL |
NTR04D5230DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RNCF0402DTC523R vs NTR04D5230DTR1KF |
AR02DTDX5230 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTC523R vs AR02DTDX5230 |
AMF0402523R0.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | RNCF0402DTC523R vs AMF0402523R0.5%50PPM/KNS |
ARG02DTD5230 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTC523R vs ARG02DTD5230 |
RTX025230DEH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RNCF0402DTC523R vs RTX025230DEH3 |
RP73PG1E523RDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RNCF0402DTC523R vs RP73PG1E523RDTD |
RP73PG1E523RDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RNCF0402DTC523R vs RP73PG1E523RDTDF |
SF04Q5230DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTC523R vs SF04Q5230DTL |
AR02DBDX5230 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTC523R vs AR02DBDX5230 |