Datasheets
RNCF0402DTC270R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 270ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RNCF0402DTC270R by SEI Stackpole Electronics Inc

Overview of RNCF0402DTC270R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0402DTC270R

Part # Distributor Description Stock Price Buy
DISTI # RNCF0402DTC270R-ND
DigiKey RES SMD 270 OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0161
$0.0161 Buy Now
DISTI # RNCF0402DTC270R
Avnet Americas RNCF Precision Thin Film Chip Resistor 0402 Size 270 Ohm 0.5% 0.063 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DTC270R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0402DTC270R
Mouser Electronics Thin Film Resistors - SMD RES PREC, 270 ohm, 0402, 0.5%, 50 ppm RoHS: Compliant 0
  • 10,000 $0.0140
  • 20,000 $0.0130
$0.0130 / $0.0140 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0130
$0.0130 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0143
  • 20,000 $0.0133
  • 40,000 $0.0125
  • 80,000 $0.0122
$0.0122 / $0.0143 Buy Now
NAC RESISTOR PRECISION, 270 ohm, 0402, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0330
  • 50,000 $0.0290
  • 250,000 $0.0250
$0.0250 / $0.0330 Buy Now

Part Details for RNCF0402DTC270R

RNCF0402DTC270R Part Data Attributes

RNCF0402DTC270R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF0402DTC270R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.063W, 270ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 270 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RNCF0402DTC270R

This table gives cross-reference parts and alternative options found for RNCF0402DTC270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DTC270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73PG1E270RDTG Fixed Resistor, Thin Film, 0.1W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity RNCF0402DTC270R vs RP73PG1E270RDTG
MF04Q2700DTL Fixed Resistor, Thin Film, 0.0625W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RNCF0402DTC270R vs MF04Q2700DTL
RTAN0402DTC270R Fixed Resistor, Thin Film, 0.063W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RNCF0402DTC270R vs RTAN0402DTC270R
RT0402DRE10270RL Fixed Resistor, Thin Film, 0.0625W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RNCF0402DTC270R vs RT0402DRE10270RL
ARG02DTD2700 Fixed Resistor, Thin Film, 0.0625W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RNCF0402DTC270R vs ARG02DTD2700
RTX022700DEH3 Fixed Resistor, Thin Film, 0.0625W, 270ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Ralec RNCF0402DTC270R vs RTX022700DEH3
239040762701L Fixed Resistor, Thin Film, 0.0625W, 270ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RNCF0402DTC270R vs 239040762701L
CRT0402-DZ-2700GST Fixed Resistor, Thin Film, 0.0625W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RNCF0402DTC270R vs CRT0402-DZ-2700GST
AR02DBD2700 Fixed Resistor, Thin Film, 0.5W, 270ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF0402DTC270R vs AR02DBD2700
RT0402DRE13270RL Fixed Resistor, Thin Film, 0.0625W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402DTC270R vs RT0402DRE13270RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0402DTC270R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0402DTC270R by SEI Stackpole Electronics Inc

  • Please alert me when RNCF0402DTC270R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0402DTC270R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0402DTC270R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0402DTC270R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0402DTC270R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0402DTC270R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: