Part Details for RNCF0402DKC1K27 by SEI Stackpole Electronics Inc
Overview of RNCF0402DKC1K27 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402DKC1K27
RNCF0402DKC1K27 CAD Models
RNCF0402DKC1K27 Part Data Attributes
|
RNCF0402DKC1K27
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DKC1K27
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402DKC1K27
This table gives cross-reference parts and alternative options found for RNCF0402DKC1K27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DKC1K27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04D1271DTRF | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402DKC1K27 vs NTR04D1271DTRF |
AR02DBD1271 | Fixed Resistor, Thin Film, 0.5W, 1270ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402DKC1K27 vs AR02DBD1271 |
239040761272L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DKC1K27 vs 239040761272L |
AR02DBD1271N | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402DKC1K27 vs AR02DBD1271N |
NTR04D1271DTR1KF | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RNCF0402DKC1K27 vs NTR04D1271DTR1KF |
RT0402DRE131K27L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DKC1K27 vs RT0402DRE131K27L |
AS0402Q1271D-T10 | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402DKC1K27 vs AS0402Q1271D-T10 |
RP73PG1E1K27DTDF | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402DKC1K27 vs RP73PG1E1K27DTDF |
RTX021271DETH | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402DKC1K27 vs RTX021271DETH |
RT0402DRE101K27L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402DKC1K27 vs RT0402DRE101K27L |