-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402BTC20K0-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0356 | Buy Now |
DISTI #
RNCF0402BTC20K0
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 20K Ohm 0.1% 0.063 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402BTC20K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0385 | Buy Now |
DISTI #
708-RNCF0402BTC20K0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 20 Kohm, 0402, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0340 / $0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0358 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0335 / $0.0393 | Buy Now |
|
NAC | RESISTOR PRECISION, 20 Kohm, 0402, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0688 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402BTC20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BTC20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402BTC20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BTC20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BBD2002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RNCF0402BTC20K0 vs AR02BBD2002N |
AR02BTDX2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTC20K0 vs AR02BTDX2002 |
AR02BBDX2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTC20K0 vs AR02BBDX2002 |
AMF040220K0.1%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | RNCF0402BTC20K0 vs AMF040220K0.1%50PPM/KNP20 |
CMP040220K0.1%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | RNCF0402BTC20K0 vs CMP040220K0.1%50PPM/KNP10 |
RNCF0402BKC20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTC20K0 vs RNCF0402BKC20K0 |
9T04021A2002BBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTC20K0 vs 9T04021A2002BBPF3 |
RT0402BRE1320KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTC20K0 vs RT0402BRE1320KL |
9T04021A2002BBPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTC20K0 vs 9T04021A2002BBPF7 |
239044742003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RNCF0402BTC20K0 vs 239044742003L |