Part Details for RNCF0402BKS6K81 by SEI Stackpole Electronics Inc
Overview of RNCF0402BKS6K81 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402BKS6K81
RNCF0402BKS6K81 CAD Models
RNCF0402BKS6K81 Part Data Attributes
|
RNCF0402BKS6K81
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKS6K81
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402BKS6K81
This table gives cross-reference parts and alternative options found for RNCF0402BKS6K81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKS6K81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402BKS6K81 | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402BKS6K81 vs RTAN0402BKS6K81 |
PRC0402TTC156.81K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RNCF0402BKS6K81 vs PRC0402TTC156.81K+/-0.05% |
RT0402WRC136K81L | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402BKS6K81 vs RT0402WRC136K81L |
239074746812L | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RNCF0402BKS6K81 vs 239074746812L |
AF0402AX6811A-T10 | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402BKS6K81 vs AF0402AX6811A-T10 |
AR02BBNX6811 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402BKS6K81 vs AR02BBNX6811 |
AR02ATNY6811 | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402BKS6K81 vs AR02ATNY6811 |
RTAN0402ATS6K81 | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402BKS6K81 vs RTAN0402ATS6K81 |
RTX026811BCTH | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RNCF0402BKS6K81 vs RTX026811BCTH |
NTR04A6811NTRF | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402BKS6K81 vs NTR04A6811NTRF |