-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402BKE140K-ND
|
DigiKey | RES SMD 140K OHM 0.1% 1/10W 0402 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0736 | Buy Now |
DISTI #
RNCF0402BKE140K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 140K Ohm 0.1% 0.063 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402BKE140K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0546 | Buy Now |
DISTI #
708-RNCF0402BKE140K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 140 Kohm, 0402, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0580 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0560 | Buy Now |
|
NAC | RESISTOR PRECISION, 140 Kohm, 0402, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0975 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402BKE140K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKE140K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402BKE140K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKE140K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC1403 | Fixed Resistor, Thin Film, 0.5W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402BKE140K vs AR02BTC1403 |
AR02BBC1403N | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RNCF0402BKE140K vs AR02BBC1403N |
NTR04B1403CTRF | Fixed Resistor, Thin Film, 0.063W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402BKE140K vs NTR04B1403CTRF |
PRC0402TC25140K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RNCF0402BKE140K vs PRC0402TC25140K+/-0.1% |
CMP0402140K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKE140K vs CMP0402140K0.1%25PPM/KNP10 |
WF04U1403BTLQ | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402BKE140K vs WF04U1403BTLQ |
AR02BTC1403N | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RNCF0402BKE140K vs AR02BTC1403N |
RT0402BRD07140KL | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402BKE140K vs RT0402BRD07140KL |
AR02BBCX1403 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402BKE140K vs AR02BBCX1403 |
AR02BBC1403 | Fixed Resistor, Thin Film, 0.5W, 140000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402BKE140K vs AR02BBC1403 |