Part Details for RNCF0402BKC26R1 by SEI Stackpole Electronics Inc
Overview of RNCF0402BKC26R1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402BKC26R1
RNCF0402BKC26R1 CAD Models
RNCF0402BKC26R1 Part Data Attributes
|
RNCF0402BKC26R1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKC26R1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 26.1ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402BKC26R1
This table gives cross-reference parts and alternative options found for RNCF0402BKC26R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKC26R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC5026.1R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 26.1ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RNCF0402BKC26R1 vs PRC0402TTC5026.1R+/-0.1% |
AR02BTD26R1N | Fixed Resistor, Thin Film, 0.0625W, 26.1ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402BKC26R1 vs AR02BTD26R1N |
RTX0226R1BEH3 | Fixed Resistor, Thin Film, 0.0625W, 26.1ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402BKC26R1 vs RTX0226R1BEH3 |
RP73PG1E26R1BTD | Fixed Resistor, Thin Film, 0.1W, 26.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402BKC26R1 vs RP73PG1E26R1BTD |
AR02BTDX26R1 | Fixed Resistor, Thin Film, 0.1W, 26.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402BKC26R1 vs AR02BTDX26R1 |
RT0402BRE1026R1L | Fixed Resistor, Thin Film, 0.0625W, 26.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402BKC26R1 vs RT0402BRE1026R1L |
NTR04B26R1DTR1KF | Fixed Resistor, Thin Film, 0.063W, 26.1ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RNCF0402BKC26R1 vs NTR04B26R1DTR1KF |
SF04Q26R1ATL | Fixed Resistor, Thin Film, 0.1W, 26.1ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402BKC26R1 vs SF04Q26R1ATL |
NTR04B26R1DTRF | Fixed Resistor, Thin Film, 0.063W, 26.1ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402BKC26R1 vs NTR04B26R1DTRF |
239040742619L | Fixed Resistor, Thin Film, 0.0625W, 26.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402BKC26R1 vs 239040742619L |