Part Details for RNCF0402ATY6K49 by SEI Stackpole Electronics Inc
Overview of RNCF0402ATY6K49 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402ATY6K49
RNCF0402ATY6K49 CAD Models
RNCF0402ATY6K49 Part Data Attributes
|
RNCF0402ATY6K49
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATY6K49
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 6490ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402ATY6K49
This table gives cross-reference parts and alternative options found for RNCF0402ATY6K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATY6K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BTY6K49 | Fixed Resistor, Thin Film, 0.063W, 6490ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402ATY6K49 vs RNCF0402BTY6K49 |
RT0402BRA106K49L | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402ATY6K49 vs RT0402BRA106K49L |
RNCF0402AKY6K49 | Fixed Resistor, Thin Film, 0.063W, 6490ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402ATY6K49 vs RNCF0402AKY6K49 |
AR02BTSY6491 | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402ATY6K49 vs AR02BTSY6491 |
WF04Z6491BTLQ | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATY6K49 vs WF04Z6491BTLQ |
WF04Z6491ATLQ | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATY6K49 vs WF04Z6491ATLQ |
RT0402WRA106K49L | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402ATY6K49 vs RT0402WRA106K49L |
RT0402WRA076K49L | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402ATY6K49 vs RT0402WRA076K49L |
WF04Z6491AALQ | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATY6K49 vs WF04Z6491AALQ |
RT0402BRA076K49L | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402ATY6K49 vs RT0402BRA076K49L |