Part Details for RNCF0402ATE649R by SEI Stackpole Electronics Inc
Overview of RNCF0402ATE649R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402ATE649R
RNCF0402ATE649R CAD Models
RNCF0402ATE649R Part Data Attributes:
|
RNCF0402ATE649R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATE649R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 649ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402ATE649R
This table gives cross-reference parts and alternative options found for RNCF0402ATE649R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATE649R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U6490AALQ | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE649R vs WF04U6490AALQ |
WF04R6490AALQ | Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE649R vs WF04R6490AALQ |
AS0402E6490A-T10 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATE649R vs AS0402E6490A-T10 |
AS0402E6490B-T10 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATE649R vs AS0402E6490B-T10 |
WF04R6490BALQ | Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE649R vs WF04R6490BALQ |
RP73PF1E649RBTG | Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402ATE649R vs RP73PF1E649RBTG |
WF04R6490ATLQ | Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE649R vs WF04R6490ATLQ |
SF04R6490ATL | Fixed Resistor, Thin Film, 0.1W, 649ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE649R vs SF04R6490ATL |
RTX026490BDTH | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402ATE649R vs RTX026490BDTH |
WF04U6490BALQ | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE649R vs WF04U6490BALQ |