Part Details for RNCF0402ATE510R by SEI Stackpole Electronics Inc
Overview of RNCF0402ATE510R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402ATE510R
RNCF0402ATE510R CAD Models
RNCF0402ATE510R Part Data Attributes
|
RNCF0402ATE510R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATE510R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402ATE510R
This table gives cross-reference parts and alternative options found for RNCF0402ATE510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATE510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R5100BTL | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE510R vs SF04R5100BTL |
RTX025100BDTH | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402ATE510R vs RTX025100BDTH |
AS0402E5100A-T10 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATE510R vs AS0402E5100A-T10 |
WF04R5100BTLQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE510R vs WF04R5100BTLQ |
RNCF0402BKE510R | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402ATE510R vs RNCF0402BKE510R |
RTX025100BDH4 | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402ATE510R vs RTX025100BDH4 |
RTX025100BDH2 | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402ATE510R vs RTX025100BDH2 |
AF0402AE5100A-T10 | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATE510R vs AF0402AE5100A-T10 |
MF04R5100BTL | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE510R vs MF04R5100BTL |
WF04R5100AALQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATE510R vs WF04R5100AALQ |