Part Details for RNCF0402ATC590R by SEI Stackpole Electronics Inc
Overview of RNCF0402ATC590R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402ATC590R
RNCF0402ATC590R CAD Models
RNCF0402ATC590R Part Data Attributes
|
RNCF0402ATC590R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATC590R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 590ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402ATC590R
This table gives cross-reference parts and alternative options found for RNCF0402ATC590R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATC590R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402AKC590R | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402ATC590R vs RTAN0402AKC590R |
MF04Q5900BTL | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATC590R vs MF04Q5900BTL |
AR02ATD5900 | Fixed Resistor, Thin Film, 0.5W, 590ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402ATC590R vs AR02ATD5900 |
CRT0402-BZ-5900GST | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCF0402ATC590R vs CRT0402-BZ-5900GST |
PRC0402TC50590R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RNCF0402ATC590R vs PRC0402TC50590R+/-0.1% |
AR02BBDX5900 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402ATC590R vs AR02BBDX5900 |
RT0402BRE10590RL | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402ATC590R vs RT0402BRE10590RL |
239044745901L | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402ATC590R vs 239044745901L |
AF0402AQ5900A-T10 | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATC590R vs AF0402AQ5900A-T10 |
RP73PG1E590RBTG | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402ATC590R vs RP73PG1E590RBTG |