Part Details for RNCF0402ATC3K40 by SEI Stackpole Electronics Inc
Overview of RNCF0402ATC3K40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402ATC3K40
RNCF0402ATC3K40 CAD Models
RNCF0402ATC3K40 Part Data Attributes
|
RNCF0402ATC3K40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATC3K40
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 3400ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402ATC3K40
This table gives cross-reference parts and alternative options found for RNCF0402ATC3K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATC3K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRE133K4L | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402ATC3K40 vs RT0402BRE133K4L |
RTX023401BEH4 | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402ATC3K40 vs RTX023401BEH4 |
AT0402BRE073K4L | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402ATC3K40 vs AT0402BRE073K4L |
RP73PG1E3K4BTG | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402ATC3K40 vs RP73PG1E3K4BTG |
RP73PG1E3K4BTD | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402ATC3K40 vs RP73PG1E3K4BTD |
AR02BBD3401N | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402ATC3K40 vs AR02BBD3401N |
RTAN0402ATC3K40 | Fixed Resistor, Thin Film, 0.063W, 3400ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402ATC3K40 vs RTAN0402ATC3K40 |
AS0402Q3401B-T10 | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATC3K40 vs AS0402Q3401B-T10 |
AF0402AQ3401A-T10 | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402ATC3K40 vs AF0402AQ3401A-T10 |
RT0402BRE073K4L | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402ATC3K40 vs RT0402BRE073K4L |