Part Details for RNCF0402ATC1K13 by SEI Stackpole Electronics Inc
Overview of RNCF0402ATC1K13 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402ATC1K13
RNCF0402ATC1K13 CAD Models
RNCF0402ATC1K13 Part Data Attributes
|
RNCF0402ATC1K13
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATC1K13
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402ATC1K13
This table gives cross-reference parts and alternative options found for RNCF0402ATC1K13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATC1K13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q1131ATLQ | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATC1K13 vs WF04Q1131ATLQ |
NTR04B1131DTRF | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402ATC1K13 vs NTR04B1131DTRF |
AR02BTD1131N | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402ATC1K13 vs AR02BTD1131N |
MF04Q1131BTL | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402ATC1K13 vs MF04Q1131BTL |
RTAN0402BKC1K13 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402ATC1K13 vs RTAN0402BKC1K13 |
239044741132L | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402ATC1K13 vs 239044741132L |
RT0402WRE101K13L | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402ATC1K13 vs RT0402WRE101K13L |
RTAN0402BTC1K13 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402ATC1K13 vs RTAN0402BTC1K13 |
RT0402BRE101K13L | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402ATC1K13 vs RT0402BRE101K13L |
NTR04A1131DTRF | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCF0402ATC1K13 vs NTR04A1131DTRF |