Part Details for RNCF0402AKE6K19 by SEI Stackpole Electronics Inc
Overview of RNCF0402AKE6K19 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402AKE6K19
RNCF0402AKE6K19 CAD Models
RNCF0402AKE6K19 Part Data Attributes
|
RNCF0402AKE6K19
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402AKE6K19
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 6190ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402AKE6K19
This table gives cross-reference parts and alternative options found for RNCF0402AKE6K19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402AKE6K19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX026191BDTH | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402AKE6K19 vs RTX026191BDTH |
WF04R6191AALQ | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE6K19 vs WF04R6191AALQ |
AT0402BRD076K19L | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402AKE6K19 vs AT0402BRD076K19L |
AR02BBCX6191 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402AKE6K19 vs AR02BBCX6191 |
AMF04026K190.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402AKE6K19 vs AMF04026K190.1%25PPM/KNP10 |
RTX026191BDH2 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402AKE6K19 vs RTX026191BDH2 |
AF0402AE6191A-T10 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402AKE6K19 vs AF0402AE6191A-T10 |
AR02ABCX6191 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402AKE6K19 vs AR02ABCX6191 |
AR02BTC6191 | Fixed Resistor, Thin Film, 0.5W, 6190ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402AKE6K19 vs AR02BTC6191 |
AR02ATC6191 | Fixed Resistor, Thin Film, 0.5W, 6190ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402AKE6K19 vs AR02ATC6191 |