Part Details for RNCF0402AKE2K37 by SEI Stackpole Electronics Inc
Overview of RNCF0402AKE2K37 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402AKE2K37
RNCF0402AKE2K37 CAD Models
RNCF0402AKE2K37 Part Data Attributes
|
RNCF0402AKE2K37
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402AKE2K37
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402AKE2K37
This table gives cross-reference parts and alternative options found for RNCF0402AKE2K37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402AKE2K37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02BTC2371 | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402AKE2K37 vs ARG02BTC2371 |
RP73PF1E2K37BTG | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402AKE2K37 vs RP73PF1E2K37BTG |
AF0402AE2371B-T10 | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402AKE2K37 vs AF0402AE2371B-T10 |
MF04R2371BTL | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE2K37 vs MF04R2371BTL |
AR02BBC2371N | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RNCF0402AKE2K37 vs AR02BBC2371N |
239064742372L | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RNCF0402AKE2K37 vs 239064742372L |
RT0402BRD072K37L | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402AKE2K37 vs RT0402BRD072K37L |
SF04R2371AALQ | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE2K37 vs SF04R2371AALQ |
SF04R2371ATL | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE2K37 vs SF04R2371ATL |
CMP04022K370.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402AKE2K37 vs CMP04022K370.1%25PPM/KNP20 |