Part Details for RNC90Z348R00DRB by Vishay Precision Group Inc
Overview of RNC90Z348R00DRB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC90Z348R00DRB
RNC90Z348R00DRB CAD Models
RNC90Z348R00DRB Part Data Attributes
|
RNC90Z348R00DRB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
RNC90Z348R00DRB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 348ohm, 300V, 0.5% +/-Tol, -2,2ppm/Cel, 3011,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RNC90Z348R00DRB
This table gives cross-reference parts and alternative options found for RNC90Z348R00DRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC90Z348R00DRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y0785348R000D9L | Fixed Resistor, Metal Foil, 0.6W, 348ohm, 300V, 0.5% +/-Tol, -2,2ppm/Cel, 3011, | Vishay Precision Group Inc | RNC90Z348R00DRB vs Y0785348R000D9L |