Part Details for RNC90Y117K00BR by Vishay Intertechnologies
Overview of RNC90Y117K00BR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC90Y117K00BR
RNC90Y117K00BR CAD Models
RNC90Y117K00BR Part Data Attributes
|
RNC90Y117K00BR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC90Y117K00BR
Vishay Intertechnologies
RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 5 ppm, 117000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 117000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC90Y117K00BR
This table gives cross-reference parts and alternative options found for RNC90Y117K00BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC90Y117K00BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC90Y117K00BR | Fixed Resistor, Metal Foil, 0.3W, 117000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Precision Group Inc | RNC90Y117K00BR vs RNC90Y117K00BR |