Part Details for RNC70J6420DRRE8 by Vishay Intertechnologies
Overview of RNC70J6420DRRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70J6420DRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70J6420DRRE8
|
Avnet Americas | ERC-70 642 .5% T-9 RNC70J6420DR RE8 - Tape and Reel (Alt: RNC70J6420DRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$7.5375 / $8.5023 | Buy Now |
Part Details for RNC70J6420DRRE8
RNC70J6420DRRE8 CAD Models
RNC70J6420DRRE8 Part Data Attributes
|
RNC70J6420DRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70J6420DRRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 642ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 642 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RNC70J6420DRRE8
This table gives cross-reference parts and alternative options found for RNC70J6420DRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70J6420DRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70J6420DRRE6 | RES,AXIAL,METAL FILM,642 OHMS,350WV,.5% +/-TOL,-25,25PPM TC | Vishay Dale | RNC70J6420DRRE8 vs RNC70J6420DRRE6 |
ERC70642R00DEEB500 | Fixed Resistor, Metal Film, 0.5W, 642ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J6420DRRE8 vs ERC70642R00DEEB500 |
RNC70J6420DRB14 | RES,AXIAL,METAL FILM,642 OHMS,350WV,.5% +/-TOL,-25,25PPM TC | Vishay Dale | RNC70J6420DRRE8 vs RNC70J6420DRB14 |
RNC70J6420DRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC70J6420DRRE8 vs RNC70J6420DRRE5 |