RNC70J5363FS
Sixnet
Description: RESISTOR, METAL FILM, 0.75W, 1%, 25ppm, 536000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC70J5363FS by Sixnet

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC70J5363FS by Sixnet
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC70J5363FS by Sixnet

RNC70J5363FS
Sixnet
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JBM ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Manufacturer Series
RNC
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
536000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RNC70J5363FS
    Sixnet
    RESISTOR, METAL FILM, 0.75W, 1%, 25ppm, 536000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC70J5363FS by Sixnet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC70J5363FS by Sixnet

Select Manufacturer
Which Manufacturer of RNC70J5363FS would you like to use for your alert(s)?
  • Please alert me when RNC70J5363FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC70J5363FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC70J5363FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC70J5363FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC70J5363FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC70J5363FS by Sixnet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: