Part Details for RNC70J3051BM by Vishay Dale
Overview of RNC70J3051BM by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC70J3051BM
RNC70J3051BM CAD Models
RNC70J3051BM Part Data Attributes
|
RNC70J3051BM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC70J3051BM
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 3050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70J3051BM
This table gives cross-reference parts and alternative options found for RNC70J3051BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70J3051BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70J3051BMR644 | Fixed Resistor, Metal Film, 0.5W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J3051BM vs RNC70J3051BMR644 |
RNC70J3051BPR64 | Fixed Resistor, Metal Film, 0.5W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J3051BM vs RNC70J3051BPR64 |
RNR70J3051BPB14 | Fixed Resistor, Metal Film, 0.5W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J3051BM vs RNR70J3051BPB14 |
RNC70J3051BRB14 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 3050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70J3051BM vs RNC70J3051BRB14 |
ERC703K0500BEEK500 | Fixed Resistor, Metal Film, 0.5W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J3051BM vs ERC703K0500BEEK500 |
RNC70J3051BRRE5 | Fixed Resistor, Metal Film, 0.5W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J3051BM vs RNC70J3051BRRE5 |
RNC70J3051BRRE7 | Fixed Resistor, Metal Film, 0.5W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J3051BM vs RNC70J3051BRRE7 |
ERC703K0500BEEB500 | Fixed Resistor, Metal Film, 0.75W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC70J3051BM vs ERC703K0500BEEB500 |
RNC70J3051BRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC70J3051BM vs RNC70J3051BRRE8 |
RNC70J3051BRRSL | Fixed Resistor, Metal Film, 0.5W, 3050ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J3051BM vs RNC70J3051BRRSL |