Part Details for RNC70H1152FRBSL4 by Vishay Intertechnologies
Overview of RNC70H1152FRBSL4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC70H1152FRBSL4
RNC70H1152FRBSL4 CAD Models
RNC70H1152FRBSL4 Part Data Attributes
|
RNC70H1152FRBSL4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70H1152FRBSL4
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 11500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H1152FRBSL4
This table gives cross-reference parts and alternative options found for RNC70H1152FRBSL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H1152FRBSL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H1152FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC70H1152FRBSL4 vs RNC70H1152FRRE8 |
RNC70H1152FRB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1152FRBSL4 vs RNC70H1152FRB14 |
RNC70H1152FPRE64 | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1152FRBSL4 vs RNC70H1152FPRE64 |
RNC70H1152FRRE6 | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1152FRBSL4 vs RNC70H1152FRRE6 |
RNC70H1152FRRE6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1152FRBSL4 vs RNC70H1152FRRE6 |
RNC70H1152FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC70H1152FRBSL4 vs RNC70H1152FRRE5 |
RNC70H1152FMBSL | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1152FRBSL4 vs RNC70H1152FMBSL |
RNC70H1152FRB14 | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1152FRBSL4 vs RNC70H1152FRB14 |