Part Details for RNC65J1780BRRE6 by Vishay Dale
Overview of RNC65J1780BRRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65J1780BRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65J1780BRRE6TR-ND
|
DigiKey | RES 178 OHM 0.1% 1/2W AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7036 | Buy Now |
Part Details for RNC65J1780BRRE6
RNC65J1780BRRE6 CAD Models
RNC65J1780BRRE6 Part Data Attributes
|
RNC65J1780BRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65J1780BRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J1780BRRE6
This table gives cross-reference parts and alternative options found for RNC65J1780BRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J1780BRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC65178R00BEEB500 | Fixed Resistor, Metal Film, 0.5W, 178ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J1780BRRE6 vs ERC65178R00BEEB500 |
RNC65J1780BM | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1780BRRE6 vs RNC65J1780BM |
RNC65J1780BRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC65J1780BRRE6 vs RNC65J1780BRRE8 |
RNC65J1780BRB14 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1780BRRE6 vs RNC65J1780BRB14 |
RNR65J1780BMB14 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1780BRRE6 vs RNR65J1780BMB14 |
RNC65J1780BRRE6 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1780BRRE6 vs RNC65J1780BRRE6 |
RNC65J1780BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65J1780BRRE6 vs RNC65J1780BRRE5 |