Part Details for RNC65J1623DRRE8 by Vishay Intertechnologies
Overview of RNC65J1623DRRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65J1623DRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65J1623DRRE8
|
Avnet Americas | ERC-65 162K .5% T-9 RNC65J1623DR RE8 - Tape and Reel (Alt: RNC65J1623DRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$4.5250 / $5.1042 | Buy Now |
Part Details for RNC65J1623DRRE8
RNC65J1623DRRE8 CAD Models
RNC65J1623DRRE8 Part Data Attributes
|
RNC65J1623DRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65J1623DRRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J1623DRRE8
This table gives cross-reference parts and alternative options found for RNC65J1623DRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J1623DRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC65162K00DEEK500 | Fixed Resistor, Metal Film, 0.5W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J1623DRRE8 vs ERC65162K00DEEK500 |
RNC65J1623DMRE6 | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1623DRRE8 vs RNC65J1623DMRE6 |
RNC65J1623DRRE6 | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1623DRRE8 vs RNC65J1623DRRE6 |
RNC65J1623DRB14 | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1623DRRE8 vs RNC65J1623DRB14 |
RNC65J1623DMRE6 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1623DRRE8 vs RNC65J1623DMRE6 |
RNC65J1623DMBSL | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1623DRRE8 vs RNC65J1623DMBSL |
ERC65162K00DEEB500 | Fixed Resistor, Metal Film, 0.5W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J1623DRRE8 vs ERC65162K00DEEB500 |
RNC65J1623DRRE6 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1623DRRE8 vs RNC65J1623DRRE6 |
RNC65J1623DRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65J1623DRRE8 vs RNC65J1623DRRE5 |
RNC65J1623DRB14 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1623DRRE8 vs RNC65J1623DRB14 |