Part Details for RNC65J10R0BMRSL65 by Vishay Intertechnologies
Overview of RNC65J10R0BMRSL65 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC65J10R0BMRSL65
RNC65J10R0BMRSL65 CAD Models
RNC65J10R0BMRSL65 Part Data Attributes
|
RNC65J10R0BMRSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65J10R0BMRSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J10R0BMRSL65
This table gives cross-reference parts and alternative options found for RNC65J10R0BMRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J10R0BMRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC6510R000BEEB500 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J10R0BMRSL65 vs ERC6510R000BEEB500 |
RNC65J10R0BS | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J10R0BMRSL65 vs RNC65J10R0BS |
RNC65J10R0BRRE6 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J10R0BMRSL65 vs RNC65J10R0BRRE6 |
ERC6510R000BEEA500 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J10R0BMRSL65 vs ERC6510R000BEEA500 |
RNC65J10R0BM | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J10R0BMRSL65 vs RNC65J10R0BM |
RNC65J10R0BRR64 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J10R0BMRSL65 vs RNC65J10R0BRR64 |
RNR65J10R0BRB1465 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J10R0BMRSL65 vs RNR65J10R0BRB1465 |
ERC6510R000BEEK500 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J10R0BMRSL65 vs ERC6510R000BEEK500 |
RNC65J10R0BPB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J10R0BMRSL65 vs RNC65J10R0BPB14 |
RNC65J10R0BRRE8 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J10R0BMRSL65 vs RNC65J10R0BRRE8 |