Part Details for RNC65H9092FMRE8 by Vishay Intertechnologies
Overview of RNC65H9092FMRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H9092FMRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65H9092FMRE8
|
Avnet Americas | ERC-65 90.9K 1% T-2 RNC65H9092FM RE8 - Tape and Reel (Alt: RNC65H9092FMRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.8224 / $3.3840 | Buy Now |
Part Details for RNC65H9092FMRE8
RNC65H9092FMRE8 CAD Models
RNC65H9092FMRE8 Part Data Attributes
|
RNC65H9092FMRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H9092FMRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Total Weight | 906.792 | |
Category CO2 Kg | 3.5 | |
CO2 | 3173.772 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H9092FMRE8
This table gives cross-reference parts and alternative options found for RNC65H9092FMRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H9092FMRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H9092FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H9092FMRE8 vs RNC65H9092FRRE5 |
RNC65H9092FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H9092FMRE8 vs RNC65H9092FRB14 |
RNC65H9092FRRE7 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FMRE8 vs RNC65H9092FRRE7 |
RNC65H9092FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H9092FMRE8 vs RNC65H9092FRRE6 |
RNC65H9092FMB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H9092FMRE8 vs RNC65H9092FMB14 |
RNR65H9092FMRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H9092FMRE8 vs RNR65H9092FMRE6 |
RNR65H9092FRB14 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FMRE8 vs RNR65H9092FRB14 |
RNC65H9092FRRE8 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FMRE8 vs RNC65H9092FRRE8 |
RNC65H9092FMRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H9092FMRE8 vs RNC65H9092FMRSL |
RNC65H9092FMRE6 | Fixed Resistor, Metal Film, 0.25W, 90900ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H9092FMRE8 vs RNC65H9092FMRE6 |