Part Details for RNC65H3921FRB14 by Vishay Intertechnologies
Overview of RNC65H3921FRB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H3921FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09M6491
|
Newark | Resistor, metal Film,3.92Kohms,300Wv,1+/-% Tol,-50,50Ppm-Tc, rnc-Milstyle |Vishay RNC65H3921FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $7.0500 | Buy Now |
DISTI #
RNC65H3921FRB14
|
Avnet Americas | ERC-65 3.92K 1% T-2 RNC65H3921FR B14 - Bulk (Alt: RNC65H3921FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.8235 / $6.7042 | Buy Now |
DISTI #
RNC65H3921FRB14
|
TTI | Metal Film Resistors - Through Hole 3.92K OHM 1% ERC-65 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$5.8200 / $6.9000 | Buy Now |
Part Details for RNC65H3921FRB14
RNC65H3921FRB14 CAD Models
RNC65H3921FRB14 Part Data Attributes
|
RNC65H3921FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H3921FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H3921FRB14
This table gives cross-reference parts and alternative options found for RNC65H3921FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H3921FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC65H3921FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65H3921FRB14 vs RNC65H3921FRRE6 |
RNC65H3921FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 3920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC65H3921FRB14 vs RNC65H3921FRB14 |
RNC65H3921FPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65H3921FRB14 vs RNC65H3921FPRE6 |
RNC65H3921FRRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC65H3921FRB14 vs RNC65H3921FRRE5 |
RNC65H3921FM | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 3920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC65H3921FRB14 vs RNC65H3921FM |
RNC65H3921FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65H3921FRB14 vs RNC65H3921FMB14 |
RNC65H3921FRRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65H3921FRB14 vs RNC65H3921FRRE7 |