Part Details for RNC65H2000FMRE6 by Vishay Dale
Overview of RNC65H2000FMRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H2000FMRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65H2000FMRE6TR-ND
|
DigiKey | RES 200 OHM 1% 1/2W AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1147 | Buy Now |
Part Details for RNC65H2000FMRE6
RNC65H2000FMRE6 CAD Models
RNC65H2000FMRE6 Part Data Attributes
|
RNC65H2000FMRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65H2000FMRE6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H2000FMRE6
This table gives cross-reference parts and alternative options found for RNC65H2000FMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H2000FMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H2000FMB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2000FMRE6 vs RNC65H2000FMB14 |
RNC65H2000FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H2000FMRE6 vs RNC65H2000FRRE5 |
RNC65H2000FMR64 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2000FMRE6 vs RNC65H2000FMR64 |
RNC65H2000FPB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2000FMRE6 vs RNC65H2000FPB14 |
RNC65H2000FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC65H2000FMRE6 vs RNC65H2000FMRE8 |
RNC65H2000FMB14 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H2000FMRE6 vs RNC65H2000FMB14 |
RNR65H2000FP | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2000FMRE6 vs RNR65H2000FP |
RNC65H2000FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2000FMRE6 vs RNC65H2000FRRE6 |
RNC65H2000FMR64 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H2000FMRE6 vs RNC65H2000FMR64 |
RNC65H2000FR | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H2000FMRE6 vs RNC65H2000FR |