Part Details for RNC65H1963FPRE6 by Vishay Intertechnologies
Overview of RNC65H1963FPRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1963FPRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65H1963FPRE6
|
Avnet Americas | ERC-65 196K 1% T-2 RNC65H1963FP RE6 - Tape and Reel (Alt: RNC65H1963FPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0000 / $3.3840 | Buy Now |
Part Details for RNC65H1963FPRE6
RNC65H1963FPRE6 CAD Models
RNC65H1963FPRE6 Part Data Attributes
|
RNC65H1963FPRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H1963FPRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H1963FPRE6
This table gives cross-reference parts and alternative options found for RNC65H1963FPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1963FPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H1963FMRE6 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FMRE6 |
RNR65H1963FRB14 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNR65H1963FRB14 |
RNC65H1963FPB14 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FPB14 |
RNC65H1963FMB14 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FMB14 |
RNC65H1963FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FRRE7 |
RNC65H1963FRR64 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FRR64 |
RNC65H1963FMRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FMRE7 |
RNC65H1963FRB14 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FRB14 |
RNC65H1963FMRE5 | Fixed Resistor, Metal Film, 0.25W, 196000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1963FPRE6 vs RNC65H1963FMRE5 |