RNC65H1961BRB14
Description: RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC65H1961BRB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC65H1961BRB14 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-RNC65H1961BRB14-ND
DigiKey RES 1.96K OHM 0.1% 1/2W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $11.2738
$11.2738 Buy Now
DISTI # 71634090
RS Resistor, Metal Film, ERC-65 1.96K .1% T-2 RNC65H1961BR B14 | Vishay Dale RNC65H1961BRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $10.9600
$10.9600 RFQ

CAD Models for RNC65H1961BRB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC65H1961BRB14 by Vishay Dale

RNC65H1961BRB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
14.27 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
1960 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. RNC65H1961BRB14
    Vishay Dale
    RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNC65H1961BRB14

This table gives cross-reference parts and alternative options found for RNC65H1961BRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1961BRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC65H1961BPR64 RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC65H1961BRB14 vs RNC65H1961BPR64
RNC65H1961BRB14 Fixed Resistor, Metal Film, 0.25W, 1960ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1961BRB14 vs RNC65H1961BRB14
RNC65H1961BRRE8 Fixed Resistor, Vishay Intertechnologies RNC65H1961BRB14 vs RNC65H1961BRRE8
RNC65H1961BRRE6 Fixed Resistor, Metal Film, 0.25W, 1960ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1961BRB14 vs RNC65H1961BRRE6
RNC65H1961BRRE7 Fixed Resistor, Vishay Intertechnologies RNC65H1961BRB14 vs RNC65H1961BRRE7
ERC651K9600BHEK500 Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC65H1961BRB14 vs ERC651K9600BHEK500
RNC65H1961BRRE6 RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC65H1961BRB14 vs RNC65H1961BRRE6
ERC651K9600BHEB500 Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC65H1961BRB14 vs ERC651K9600BHEB500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC65H1961BRB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC65H1961BRB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC65H1961BRB14 would you like to use for your alert(s)?
  • Please alert me when RNC65H1961BRB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC65H1961BRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC65H1961BRB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC65H1961BRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC65H1961BRB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC65H1961BRB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: