Part Details for RNC65H1742FRRE5 by Vishay Intertechnologies
Overview of RNC65H1742FRRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1742FRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8220
|
Newark | Fixed Resistor |Vishay RNC65H1742FRRE5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $5.7700 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 17.4 kOhm ±1% - 0.5W - ±50ppm/°C - Axial - Through Hole - Tape&Reel RoHS: Compliant |
500 Partner Stock |
|
$2.9800 / $8.3100 | Buy Now |
DISTI #
C1S803606488715
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 500 |
|
$3.4800 / $4.0200 | Buy Now |
Part Details for RNC65H1742FRRE5
RNC65H1742FRRE5 CAD Models
RNC65H1742FRRE5 Part Data Attributes
|
RNC65H1742FRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H1742FRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H1742FRRE5
This table gives cross-reference parts and alternative options found for RNC65H1742FRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1742FRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H1742FRRE6 | Fixed Resistor, Metal Film, 0.25W, 17400ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1742FRRE5 vs RNC65H1742FRRE6 |
RNC65H1742FRBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 17400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1742FRRE5 vs RNC65H1742FRBSL |
RNC65H1742FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC65H1742FRRE5 vs RNC65H1742FRRE7 |
RNC65H1742FRBSL | Fixed Resistor, Metal Film, 0.25W, 17400ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1742FRRE5 vs RNC65H1742FRBSL |
RNC65H1742FRB14 | Fixed Resistor, Metal Film, 0.25W, 17400ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1742FRRE5 vs RNC65H1742FRB14 |
RNR65H1742FPBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 17400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1742FRRE5 vs RNR65H1742FPBSL |
RNC65H1742FPBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 17400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H1742FRRE5 vs RNC65H1742FPBSL |