Part Details for RNC60K6812FSRSL by Vishay Dale
Overview of RNC60K6812FSRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60K6812FSRSL
RNC60K6812FSRSL CAD Models
RNC60K6812FSRSL Part Data Attributes
|
RNC60K6812FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60K6812FSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60K6812FSRSL
This table gives cross-reference parts and alternative options found for RNC60K6812FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60K6812FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K6812FSB14 | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K6812FSRSL vs RNC60K6812FSB14 |
RNC60K6812FPR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K6812FSRSL vs RNC60K6812FPR36 |
RNC60K6812FSR36 | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K6812FSRSL vs RNC60K6812FSR36 |
ERC5568K100FKEB600 | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60K6812FSRSL vs ERC5568K100FKEB600 |
RNC60K6812FRRE6 | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K6812FSRSL vs RNC60K6812FRRE6 |
RNC60K6812FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K6812FSRSL vs RNC60K6812FRRE6 |
RNC60K6812FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K6812FSRSL vs RNC60K6812FSB14 |
ERC5568K100FKEA600 | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60K6812FSRSL vs ERC5568K100FKEA600 |
RNC60K6812FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K6812FSRSL vs RNC60K6812FRR36 |
RNC60K6812FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K6812FSRSL vs RNC60K6812FSR36 |