Part Details for RNC60K3162FPRE5 by Vishay Intertechnologies
Overview of RNC60K3162FPRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60K3162FPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60K3162FPRE5
|
Avnet Americas | ERC-55-200 31.6K 1% T-1 RNC60K3162FP RE5 - Tape and Reel (Alt: RNC60K3162FPRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2583 / $1.5087 | Buy Now |
Part Details for RNC60K3162FPRE5
RNC60K3162FPRE5 CAD Models
RNC60K3162FPRE5 Part Data Attributes
|
RNC60K3162FPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60K3162FPRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60K3162FPRE5
This table gives cross-reference parts and alternative options found for RNC60K3162FPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60K3162FPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H3162FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K3162FPRE5 vs RNR60H3162FRRSL |
RNC60H3162FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K3162FPRE5 vs RNC60H3162FMB14 |
RNC60H3162FPB14 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60K3162FPRE5 vs RNC60H3162FPB14 |
RNC60H3162FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K3162FPRE5 vs RNC60H3162FRB14 |
RNC60H3162FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K3162FPRE5 vs RNC60H3162FSB14 |
ERC5531K600FHEK600 | Fixed Resistor, Metal Film, 0.25W, 31600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60K3162FPRE5 vs ERC5531K600FHEK600 |
RNC60K3162FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60K3162FPRE5 vs RNC60K3162FPRE8 |
RNC60H3162FSB14201 | RES,AXIAL,METAL FILM,31.6K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60K3162FPRE5 vs RNC60H3162FSB14201 |
RNC60H3162FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K3162FPRE5 vs RNC60H3162FSRE6 |
RNC60H3162FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60K3162FPRE5 vs RNC60H3162FPB14 |