Datasheets
RNC60K2001DRRE6 by:

Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNC60K2001DRRE6 by Vishay Intertechnologies

Overview of RNC60K2001DRRE6 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC60K2001DRRE6

Part # Distributor Description Stock Price Buy
DISTI # RNC60K2001DRRE6
Avnet Americas ERC-55-200 2K .5% T-1 RNC60K2001DR RE6 - Tape and Reel (Alt: RNC60K2001DRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.9469
  • 2,000 $2.8424
  • 4,000 $2.7379
  • 6,000 $2.6334
  • 8,000 $2.4578
$2.4578 / $2.9469 Buy Now

Part Details for RNC60K2001DRRE6

RNC60K2001DRRE6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC60K2001DRRE6 Part Data Attributes

RNC60K2001DRRE6 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNC60K2001DRRE6 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.46 mm
Package Length 7.11 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for RNC60K2001DRRE6

This table gives cross-reference parts and alternative options found for RNC60K2001DRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60K2001DRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ERC552K0000DKEA600 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RNC60K2001DRRE6 vs ERC552K0000DKEA600
RNC60K2001DRR36 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RNC60K2001DRRE6 vs RNC60K2001DRR36
RNC60K2001DMR36 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RNC60K2001DRRE6 vs RNC60K2001DMR36
RNR60K2001DMB14201 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RNC60K2001DRRE6 vs RNR60K2001DMB14201
ERC552K0000DKEK600 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RNC60K2001DRRE6 vs ERC552K0000DKEK600
RNC60K2001DRR36 Vishay Dale Check for Price RESISTOR, METAL FILM, 0.125 W, 0.5 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED RNC60K2001DRRE6 vs RNC60K2001DRR36
RNC60K2001DMB14 Vishay Dale Check for Price RESISTOR, METAL FILM, 0.125 W, 0.5 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED RNC60K2001DRRE6 vs RNC60K2001DMB14
ERC552K0000DKEB600 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RNC60K2001DRRE6 vs ERC552K0000DKEB600
RNC60K2001DRRE6 Vishay Dale Check for Price RESISTOR, METAL FILM, 0.125 W, 0.5 %, 100 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED RNC60K2001DRRE6 vs RNC60K2001DRRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC60K2001DRRE6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC60K2001DRRE6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC60K2001DRRE6 would you like to use for your alert(s)?
  • Please alert me when RNC60K2001DRRE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC60K2001DRRE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC60K2001DRRE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC60K2001DRRE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC60K2001DRRE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC60K2001DRRE6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: